TLV61224DCKT

Texas Instruments
595-TLV61224DCKT
TLV61224DCKT

Mfr.:

Description:
Switching Voltage Regulators Sgl Cell High Eff St ep-Up Converter A 5 A 595-TLV61224DCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SC-70-6
Boost
3 V
400 mA
1 Output
700 mV
3 V
5.5 uA
500 kHz to 2 MHz
- 40 C
+ 85 C
TLV61224
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Regulation: 0.5 %
Operating Supply Current: 5 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 237

Stock:
237 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,29 € 1,29 €
0,946 € 9,46 €
0,856 € 21,40 €
0,759 € 75,90 €
Full Reel (Order in multiples of 250)
0,712 € 178,00 €
0,671 € 335,50 €
0,647 € 647,00 €
0,624 € 1 560,00 €
0,62 € 3 100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,01 €
Min:
1

Similar Product

Texas Instruments TLV61224DCKR
Texas Instruments
Switching Voltage Regulators Sgl Cell High Eff St ep-Up Converter A 5 A 595-TLV61224DCKT