TLV62084DSGR

Texas Instruments
595-TLV62084DSGR
TLV62084DSGR

Mfr.:

Description:
Switching Voltage Regulators 2A High Efficient SD Converter A 595-TLV A 595-TLV62084DSGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Buck
500 mV to 4 V
2 A
1 Output
2.7 V
6 V
30 uA
2 MHz
- 40 C
+ 125 C
TLV62084
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 30 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
The country is subject to change at the time of shipment.

In Stock: 8 561

Stock:
8 561 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,28 € 2,80 €
0,249 € 6,23 €
0,216 € 21,60 €
0,20 € 50,00 €
0,19 € 95,00 €
0,182 € 182,00 €
Full Reel (Order in multiples of 3000)
0,182 € 546,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,65 €
Min:
1

Similar Product

Texas Instruments TLV62084DSGT
Texas Instruments
Switching Voltage Regulators 2A High Efficient SD Converter A 595-TLV A 595-TLV62084DSGR