TLV70130DBVR

Texas Instruments
595-TLV70130DBVR
TLV70130DBVR

Mfr.:

Description:
LDO Voltage Regulators 150mA Ultra-Low IQ H igh Vin LDO Reg A 5 A 595-TLV70130DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3 V
150 mA
1 Output
Positive
3.2 uA
2.5 V
24 V
Fixed
- 40 C
+ 125 C
400 mV
TLV701
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 30 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultralow IQ Low Dropout Regulators
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV701 Low-Dropout Linear Voltage Regulator

Texas Instruments TLV701 Low-Dropout (LDO) Linear Voltage Regulator is a low quiescent current device that offers a wide input voltage range and low-power operation in miniaturized packaging. Thus, the TLV701 is designed for battery-powered applications and as a power-management attachment to low-power microcontrollers.

In Stock: 2 767

Stock:
2 767 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,27 € 1,27 €
0,929 € 9,29 €
0,841 € 21,03 €
0,746 € 74,60 €
0,701 € 175,25 €
0,674 € 337,00 €
0,667 € 667,00 €
Full Reel (Order in multiples of 3000)
0,624 € 1 872,00 €
0,61 € 3 660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,42 €
Min:
1

Similar Product

Texas Instruments TLV70130DBVT
Texas Instruments
LDO Voltage Regulators 150mA Ultra-Low IQ H igh Vin LDO Reg A 5 A 595-TLV70130DBVR