TLV70215PDBVR

Texas Instruments
595-TLV70215PDBVR
TLV70215PDBVR

Mfr.:

Description:
LDO Voltage Regulators 300mA Low IQ LDO Reg A 595-TLV70215PDBVT A 595-TLV70215PDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.5 V
300 mA
1 Output
Positive
35 uA
2 V
5.5 V
68 dB
Fixed
- 40 C
+ 125 C
220 mV
TLV702P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 375 mV
Line Regulation: 1 mV
Load Regulation: 1 mV
Output Voltage Range: 1.2 V to 4.8 V
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Quiescent Current Low Dropout Linear Regulator
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 217

Stock:
3 217 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,258 € 0,26 €
0,175 € 1,75 €
0,157 € 3,93 €
0,134 € 13,40 €
0,124 € 31,00 €
0,117 € 58,50 €
0,112 € 112,00 €
Full Reel (Order in multiples of 3000)
0,101 € 303,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.