TLV70525PYFPT

Texas Instruments
595-TLV70525PYFPT
TLV70525PYFPT

Mfr.:

Description:
LDO Voltage Regulators 200-mA Low IQ Low-No ise LDO Reg A 595-T A 595-TLV70525PYFPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-4
200 mA
1 Output
Positive
35 uA
2 V
5.5 V
55 dB
Fixed
- 40 C
+ 125 C
220 mV
TLV705P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TLV70533EVM-596
Line Regulation: 0.05 mV
Load Regulation: 1 mV
Operating Supply Current: 30 uA
Output Voltage Range: 700 mV to 4.8 V
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Noise, Ultra Small
Voltage Regulation Accuracy: 0.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV705 Low-Noise Low-Dropout Regulators (LDO)

Texas Instruments TLV705 Low-Noise Low-Dropout Regulators (LDO) are low quiescent current devices with excellent line and load transient performance. These devices are designed for power-sensitive applications, with a precision band gap. A built-in error amplifier provides typical accuracy of 0.5%. Low output noise, very high power-supply rejection ratio (PSRR), and low dropout voltage make this series of LDOs ideal for a wide selection of battery-operated hand-held equipment. Each of these devices from Texas Instruments has a thermal shutdown and current limit for safety.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,02 € 1,02 €
0,74 € 7,40 €
0,669 € 16,73 €
0,591 € 59,10 €
Full Reel (Order in multiples of 250)
0,553 € 138,25 €
0,519 € 259,50 €
0,50 € 500,00 €
0,493 € 1 232,50 €
0,484 € 2 420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,52 €
Min:
1

Similar Product

Texas Instruments TLV70525PYFPR
Texas Instruments
LDO Voltage Regulators 200-mA Low IQ Low-No ise LDO Reg A 595-T A 595-TLV70525PYFPT