TLV709A33DBVR

Texas Instruments
595-TLV709A33DBVR
TLV709A33DBVR

Mfr.:

Description:
LDO Voltage Regulators 150-mA 30-V low-drop out (LDO) linear re

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3.3 V
150 mA
1 Output
Positive
3.2 uA
2.5 V
30 V
60 dB
Adjustable, Fixed
- 40 C
+ 125 C
1 V
TLV709
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.6 V
Line Regulation: 0.02 %/V
Load Regulation: 1 %/A
Output Voltage Range: 1.2 V to 5 V, 1.2 V to 28 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.2 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV709 LDO Linear Voltage Regulators

Texas Instruments TLV709 LDO Linear Voltage Regulators are low-quiescent current devices that offer the benefits of a wide input voltage range and low-power operation in miniaturized packaging. The TLV709 is optimized to power microcontrollers and other low-power loads for battery-powered applications.

In Stock: 9 735

Stock:
9 735 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 720
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,31 € 3,10 €
0,277 € 6,93 €
0,241 € 24,10 €
0,224 € 56,00 €
0,213 € 106,50 €
Full Reel (Order in multiples of 3000)
0,213 € 639,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.