TLV71211DBVT

Texas Instruments
595-TLV71211DBVT
TLV71211DBVT

Mfr.:

Description:
LDO Voltage Regulators 300mA Low IQ Low VOU T LDO Reg A 595-TLV A 595-TLV71211DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.1 V
300 mA
1 Output
Positive
35 uA
2 V
5.5 V
Fixed
- 40 C
+ 125 C
260 mV
TLV712
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Regulation: 15 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low IQ Low Dropout Regulators
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 554

Stock:
554 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,736 € 7,36 €
0,666 € 16,65 €
0,588 € 58,80 €
Full Reel (Order in multiples of 250)
0,534 € 133,50 €
0,501 € 250,50 €
0,487 € 1 217,50 €
0,482 € 2 410,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,43 €
Min:
1

Similar Product

Texas Instruments TLV71211DBVR
Texas Instruments
LDO Voltage Regulators 300mA Low IQ Low VOU T LDO Reg A 595-TLV A 595-TLV71211DBVT