TLV71312PDBVT

Texas Instruments
595-TLV71312PDBVT
TLV71312PDBVT

Mfr.:

Description:
LDO Voltage Regulators 150-mA LDO Reg w/ Fo ldbk Current Limit A 595-TLV71312PDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.2 V
150 mA
1 Output
Positive
50 uA
1.4 V
5.5 V
55 dB
Fixed
- 40 C
+ 125 C
230 mV
TLV713P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 900 mV
Line Regulation: 1 mV
Load Regulation: 10 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Quiescent Current
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 116

Stock:
1 116 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,817 € 0,82 €
0,584 € 5,84 €
0,526 € 13,15 €
0,463 € 46,30 €
Full Reel (Order in multiples of 250)
0,42 € 105,00 €
0,415 € 207,50 €
0,401 € 401,00 €
0,389 € 972,50 €
0,384 € 1 920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,24 €
Min:
1

Similar Product

Texas Instruments TLV71312PDBVR
Texas Instruments
LDO Voltage Regulators 150-mA LDO Reg w/ Fo ldbk Current Limit A 595-TLV71312PDBVT