TLV73310PQDRVRQ1

Texas Instruments
595-TLV73310PQDRVRQ1
TLV73310PQDRVRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 300-mA l ow-IQ low-dropout v

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1 V
300 mA
1 Output
Positive
34 uA
1.4 V
5.5 V
50 dB
Fixed
- 40 C
+ 150 C
125 mV
AEC-Q100
TLV733P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 510 mV
Line Regulation: 1 mV
Load Regulation: 25 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 8,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV733P/TLV733P-Q1 Low-Dropout Regulators (LDOs)

Texas Instruments TLV733P/TLV733P-Q1 300mA Low-Dropout Regulators (LDOs) are ultra-small, low quiescent current LDOs that can source 300mA with good line and load transient performance. These devices provide a typical accuracy of 1%. The TLV733P/TLV733P-Q1 series is designed with modern capacitor-free architecture to ensure stability without an input or output capacitor. The removal of the output capacitor allows for a very small solution size and can eliminate inrush current at startup. However, the TLV733P/TLV733P-Q1 series is also stable with ceramic output capacitors if an output capacitor is necessary.

In Stock: 657

Stock:
657 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,585 € 0,59 €
0,412 € 4,12 €
0,37 € 9,25 €
0,323 € 32,30 €
0,301 € 75,25 €
0,287 € 143,50 €
0,277 € 277,00 €
Full Reel (Order in multiples of 3000)
0,262 € 786,00 €
0,255 € 1 530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.