TLV751180280PDSQR

Texas Instruments
595-LV751180280PDSQR
TLV751180280PDSQR

Mfr.:

Description:
LDO Voltage Regulators 500-mA low-IQ high - PSRR dual-channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
1.8 V, 2.8 V
500 mA
2 Output
Positive
25 uA
1.5 V
6 V
30 dB
Fixed
- 40 C
+ 125 C
102 mV
TLV751
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 140 mV
Line Regulation: 2 mV
Load Regulation: 0.03 V/A
Output Voltage Range: 650 mV to 5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV751 Dual Adjustable 500mA LDO Regulator

Texas Instruments TLV751 Dual Adjustable 500mA LDO Regulator is available in a small, 10-pin, 2mm×2mm WSON package and consumes 25µA quiescent current while providing fast line and load transient response. The TLV751 features a low dropout of 130mV that can help improve overall power efficiency. It offers wide input-and-output voltage ranges and 500mA output current capability in a small printed circuit board (PCB) footprint. This feature helps support various applications, from sensor supplies to auxiliary rails and modern microcontrollers with lower core voltages. 

In Stock: 5 911

Stock:
5 911 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,404 € 0,40 €
0,284 € 2,84 €
0,254 € 6,35 €
0,22 € 22,00 €
0,204 € 51,00 €
0,194 € 97,00 €
0,187 € 187,00 €
Full Reel (Order in multiples of 3000)
0,166 € 498,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.