TLV75719PDRVR

Texas Instruments
595-TLV75719PDRVR
TLV75719PDRVR

Mfr.:

Description:
LDO Voltage Regulators 1-A low-IQ high-acc uracy low-dropout (L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.9 V
1 A
1 Output
Positive
25 uA
1.45 V
5.5 V
52 dB
Fixed
- 40 C
+ 125 C
425 mV
TLV757P
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 750 mV
Line Regulation: 2 mV
Load Regulation: 0.044 V/A
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Single Channel LDO
Voltage Regulation Accuracy: 1 %
Unit Weight: 11,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLV757P Low-Dropout (LDO) Regulator

Texas Instruments TLV757P Low-Dropout (LDO) Regulator is an ultra-small, low quiescent current LDO that sources 1A with a good line and load transient performance. The TLV757P is optimised for a wide variety of applications by supporting an input voltage range from 1.45V to 5.5V. To minimise cost and solution size, the device is offered in fixed output voltages ranging from 0.6V to 5V to support the lower core voltages of modern MCUs. Additionally, the TLV757P has a low IQ with enable functionality to minimise standby power. This device features an internal soft-start to lower the inrush current which provides a controlled voltage to the load and minimises the input voltage drop during start-up. When shut down, the device actively pulls down the output to quickly discharge the outputs and ensure a known start-up state.

In Stock: 15 653

Stock:
15 653 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,256 € 2,56 €
0,228 € 5,70 €
0,197 € 19,70 €
0,182 € 45,50 €
0,174 € 87,00 €
0,167 € 167,00 €
Full Reel (Order in multiples of 3000)
0,146 € 438,00 €
0,142 € 852,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.