TLV803MDBZT

Texas Instruments
595-TLV803MDBZT
TLV803MDBZT

Mfr.:

Description:
Supervisory Circuits 3P Vltg Supervisor A 595-TLV803MDBZR A 5 A 595-TLV803MDBZR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-3
4.38 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
200 ms
6 V
- 40 C
+ 125 C
2.3 %
TLV803
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 20 uA
Product Type: Supervisory Circuits
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.1 V
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 638

Stock:
638 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,03 € 1,03 €
0,746 € 7,46 €
0,675 € 16,88 €
0,597 € 59,70 €
Full Reel (Order in multiples of 250)
0,558 € 139,50 €
0,525 € 262,50 €
0,505 € 505,00 €
0,498 € 1 245,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.