TLV803ZDBZR

Texas Instruments
595-TLV803ZDBZR
TLV803ZDBZR

Mfr.:

Description:
Supervisory Circuits 3P Vltg Supervisor A 595-TLV803ZDBZT A 5 A 595-TLV803ZDBZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-3
2.25 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
200 ms
6 V
- 40 C
+ 125 C
2.3 %
TLV803
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 20 uA
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.1 V
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 158

Stock:
158
Can Dispatch Immediately
On Order:
3 000
Expected 07/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,533 € 0,53 €
0,382 € 3,82 €
0,345 € 8,63 €
0,304 € 30,40 €
0,286 € 71,50 €
0,273 € 136,50 €
0,263 € 263,00 €
Full Reel (Order in multiples of 3000)
0,252 € 756,00 €
0,246 € 1 476,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,13 €
Min:
1

Similar Product

Texas Instruments TLV803ZDBZT
Texas Instruments
Supervisory Circuits 3P Vltg Supervisor A 595-TLV803ZDBZR A 5 A 595-TLV803ZDBZR