TLV809I50DBVR

Texas Instruments
595-TLV809I50DBVR
TLV809I50DBVR

Mfr.:

Description:
Supervisory Circuits 3Pin Supply Vltg Sup A 595-TLV809I50DBVT A 595-TLV809I50DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-3
4.55 V
1 Input
Active Low, Push-Pull
No Manual Reset
No Watchdog
200 ms
6 V
- 40 C
+ 85 C
TLV809
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 608

Stock:
2 608 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,313 € 3,13 €
0,28 € 7,00 €
0,243 € 24,30 €
0,225 € 56,25 €
0,215 € 107,50 €
0,206 € 206,00 €
Full Reel (Order in multiples of 3000)
0,188 € 564,00 €
0,183 € 1 098,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,97 €
Min:
1

Similar Product

Texas Instruments TLV809I50DBVT
Texas Instruments
Supervisory Circuits 3Pin Supply Vltg Sup A 595-TLV809I50DBVR A 595-TLV809I50DBVR