TLV9001UIDBVR

Texas Instruments
595-TLV9001UIDBVR
TLV9001UIDBVR

Mfr.:

Description:
Operational Amplifiers - Op Amps One-channel 1-MHz r ail-to-rail input an

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1 MHz
2 V/us
1.6 mV
5 pA
5.5 V
1.8 V
60 uA
40 mA
95 dB
30 nV/sqrt Hz
SOT-23-5
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV9001
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Operational Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 23 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 2 pA
Maximum Dual Supply Voltage: 2.75 V
Minimum Dual Supply Voltage: 900 mV
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.004 %
Unit Weight: 32,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TLV900x/TLV900x-Q1 Low-Voltage Op Amplifiers

Texas Instruments TLV900x/TLV900x-Q1 Low-Voltage Operational Amplifiers come with rail-to-rail input and output swing capabilities. These operational amplifiers provide a cost-effective solution for space-constrained applications. These applications include smoke detectors, wearable electronics, and small appliances, requiring low-voltage operation and high capacitive-load drive. The capacitive-load drive of the TLV900x is 500pF, and the resistive open-loop output impedance makes it easy to stabilize with much higher capacitive loads. These op amps are designed specifically for low-voltage operation (1.8V to 5.5V) with performance specifications similar to the TLV600x devices. The robust design of the Texas Instruments TLV900x simplifies the circuit design. These op amps feature unity-gain stability, an integrated RFI and EMI rejection filter, and no-phase reversal in overdrive conditions.

In Stock: 3 923

Stock:
3 923 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,275 € 2,75 €
0,237 € 5,93 €
0,207 € 20,70 €
0,194 € 48,50 €
0,185 € 92,50 €
0,178 € 178,00 €
Full Reel (Order in multiples of 3000)
0,166 € 498,00 €
0,162 € 972,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.