TM4C1294KCPDTI3R

Texas Instruments
595-TM4C1294KCPDTI3R
TM4C1294KCPDTI3R

Mfr.:

Description:
ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C1294KCPDTI3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
TM4C1294KCPDT
SMD/SMT
TQFP-128
ARM Cortex M4F
6 kB
32 bit
12 bit
120 MHz
90 I/O
256 kB
2.97 V
3.63 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Type: SRAM
Data ROM Size: 6 kB
Data ROM Type: EEPROM
Interface Type: CAN, Ethernet, I2C, QSSI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 20 Channel
Number of Timers/Counters: 8 Timer
Processor Series: Tiva C
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 503,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Tiva C Series TM4C129x Microcontrollers

Texas Instruments Tiva C Series TM4C129x Microcontrollers will allow designers to develop a new class of highly connected products using the first ARM® Cortex®-M4 MCU with integrated Ethernet MAC+PHY, along with on-chip communication peripherals. Engineers will have the ability to enhance product features and communicate to industrial and HMI applications with integrated data protection, robust memory and LCD controller. They can further control and differentiate products with TivaWare™, including 50+ software application examples, along with TI's strong development ecosystem.
Learn More

In Stock: 1 926

Stock:
1 926 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
16,14 € 16,14 €
13,05 € 130,50 €
12,50 € 312,50 €
11,02 € 1 102,00 €
10,67 € 2 667,50 €
Full Reel (Order in multiples of 1000)
9,06 € 9 060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
17,71 €
Min:
1

Similar Product

Texas Instruments TM4C1294KCPDTI3
Texas Instruments
ARM Microcontrollers - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C1294KCPDTI3R