TMAG5123C1CQDBZR

Texas Instruments
595-TMAG5123C1CQDBZR
TMAG5123C1CQDBZR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors High-voltage (up to 38 V) in-plane hig T TMAG5123C1CQDBZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
High-Precision Hall-Effect Switch
3.5 mA
100 mA
5.5 mT to 9.5 mT
3.5 mT to 7.5 mT
2.5 V to 38 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-3
TMAG5123
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Type: Open Drain
Output Voltage: 0 V to 38 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.5 V
Termination Style: Solder
With Switch: Omnipolar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMAG5123 High-Voltage Hall-Effect Switch

Texas Instruments TMAG5123 High-Voltage Hall-Effect Switch is a chopper-stabilized omnipolar, active-low, in-plane, Hall-effect switch sensor. The TMAG5123 eases mechanical placement of the sensor by measuring magnetic fields parallel to the surface of the printed circuit board (PCB) in a surface mount SOT-23 package.

In Stock: 4 912

Stock:
4 912 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,372 € 1,86 €
0,345 € 3,45 €
0,292 € 14,60 €
0,271 € 27,10 €
0,228 € 114,00 €
0,212 € 212,00 €
0,197 € 394,00 €
Full Reel (Order in multiples of 3000)
0,188 € 564,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.