TMAG5213AGQLPG

Texas Instruments
595-TMAG5213AGQLPG
TMAG5213AGQLPG

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors High-bandwidth (30-k Hz) high-voltage (2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Hall-Effect Latch
2.7 mA
1 mT
- 5 mT
2.5 V to 28 V
- 40 C
+ 125 C
PCB Mount
TO-92-3
TMAG5213
Bulk
Brand: Texas Instruments
Output Type: Open-Drain
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 28 V
Supply Voltage - Min: 2.5 V
Termination Style: Through Hole
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMAG5213 Hall-Effect Latches

Texas Instruments TMAG5213 Hall-Effect Latches are hopper-stabilized Hall-effect sensors hopper-stabilized sensors with excellent sensitivity stability over temperature. These latches feature a 30kHz magnetic sampling frequency, 35μs power-on time, and multiple sensitivity options. The TMAG5213 latches operate from a 2.5V to 28V voltage range and a -40°C to 125°C temperature range. These latches include an open-drain output stage with 30mA current sink capability. The TMAG5213 latches are used in power tools, vacuum robots, servo motors, AC units, proximity switches, and BLDC motors.

In Stock: 913

Stock:
913 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,304 € 1,52 €
0,267 € 2,67 €
0,254 € 12,70 €
0,242 € 24,20 €
0,217 € 108,50 €
0,196 € 196,00 €
0,189 € 378,00 €
0,18 € 900,00 €