TMAG5273C1QDBVR

Texas Instruments
595-TMAG5273C1QDBVR
TMAG5273C1QDBVR

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Low-power linear 3D Hall-effect sensor w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Omnipolar Switch
3 mA
10 mA
50 mT
23.5 mT
1.65 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
TMAG5273
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Type: Push-Pull
Output Voltage: 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 5 %
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8536901100
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMAG5273 Linear 3D Hall-Effect Sensors

Texas Instruments TMAG5273 Linear 3D Hall-Effect Sensors are designed for a wide range of industrial and personal electronics applications. The TMAG5273 integrates three independent Hall-effect sensors in the X, Y, and Z axes. The sensors utilize a precision analog signal chain and an integrated 12-bit ADC that digitizes the measured analog magnetic field values.

In Stock: 1 601

Stock:
1 601
Can Dispatch Immediately
On Order:
3 000
Expected 10/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,946 € 0,95 €
0,834 € 4,17 €
0,743 € 7,43 €
0,709 € 35,45 €
0,678 € 67,80 €
0,609 € 304,50 €
0,582 € 582,00 €
0,549 € 1 098,00 €
Full Reel (Order in multiples of 3000)
0,53 € 1 590,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.