TMCS1101A1BQDR

Texas Instruments
595-TMCS1101A1BQDR
TMCS1101A1BQDR

Mfr.:

Description:
Board Mount Current Sensors +/-600V basic isolat ion 20Arms 80kHz Ha A 595-TMCS1101A1BQDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Current Sensors
RoHS:  
6 mA
Current Sense
6.5 us
0.51 %
5 V
Analog
Brand: Texas Instruments
Height: 1.75 mm
Length: 4.81 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: SOIC-8
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: TMCS1101
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Hall-Effect Current Sensor
Width: 3.81 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMCS1101/TMCS110-Q1 Isolated Current Sensors

Texas Instruments TMCS1101/TMCS1101-Q1 Precision Isolated Current Sensors are galvanically isolated Hall-effect current sensors capable of DC or AC current measurement with high accuracy, excellent linearity, and temperature stability. A low-drift, temperature-compensated signal chain provides <1.5% full-scale error across the device temperature range. The input current flows through an internal 1.8mΩ conductor that generates a magnetic field measured by an integrated Hall-effect sensor. This structure eliminates external concentrators and simplifies design. Low conductor resistance minimizes power loss and thermal dissipation. Inherent galvanic insulation provides a 600V lifetime working voltage and 3kVRMS basic isolation between the current path and circuitry. Integrated electrical shielding in the Texas Instruments TMCS1101 enables excellent common-mode rejection and transient immunity.

In Stock: 339

Stock:
339 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,87 € 2,87 €
1,99 € 19,90 €
1,69 € 169,00 €
1,67 € 835,00 €
Full Reel (Order in multiples of 2500)
1,54 € 3 850,00 €
1,51 € 7 550,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,00 €
Min:
1

Similar Product

Texas Instruments TMCS1101A1BQDT
Texas Instruments
Board Mount Current Sensors +/-600V basic isolation, 20Arms 80kHz Hall-effect current sensor with reference 8-SOIC -40 to 125
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.