TMDS181IRGZR

Texas Instruments
595-TMDS181IRGZR
TMDS181IRGZR

Mfr.:

Description:
Display Interface IC 6-Gbps HDMI 2.0 TMDS retimer 48-VQFN -40 A 595-TMDS181IRGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
VQFN-48
TMDS181
TMDS Retimer
400 kHz
3.465 V
1.1 V
350 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 6 Gb/s
Description/Function: Digital video interface or high-definition multimedia interface retimer
Interface Type: I2C
Moisture Sensitive: Yes
Operating Supply Voltage: 1.2 V, 3.3 V
Product: Display Interfaces
Product Type: Display Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 114,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMDS181 6Gbps TMDS Retimers

Texas Instruments TMDS181 6Gbps TMDS Retimers are a digital video interface (DVI) or high-definition multimedia interface (HDMI™) retimer. The TMDS181 supports four TMDS channels, audio return channel (SPDIF_IN/ARC_OUT), and digital display control (DDC) interfaces. The TMDS181 supports signalling rates up to 6Gbps to allow for the highest resolutions of 4k2k60p 24 bits per pixel and up to WUXGA 16-bit colour depth or 1080p with higher refresh rates. The TMDS181 can be configured to support the HDMI2.0a standard. The TMDS181 automatically configures itself as a redriver at low data rate (<1.0 Gbps) or as a retimer above this data rate. Redriver mode supports HDMI1.4b with data rates up to 3.4Gbps.

In Stock: 29

Stock:
29
Can Dispatch Immediately
On Order:
2 500
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,23 € 7,23 €
5,61 € 56,10 €
5,19 € 129,75 €
4,75 € 475,00 €
4,54 € 1 135,00 €
4,41 € 2 205,00 €
4,29 € 4 290,00 €
Full Reel (Order in multiples of 2500)
4,19 € 10 475,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,24 €
Min:
1

Similar Product

Texas Instruments TMDS181IRGZT
Texas Instruments
Display Interface IC 6 Gbps HDMI Retimer A 595-TMDS181IRGZR A A 595-TMDS181IRGZR