TMDS261BPAG

Texas Instruments
595-TMDS261BPAG
TMDS261BPAG

Mfr.:

Description:
Video Switch ICs 2 to 1 HDMI switch A 595-TMDS261BPAGR A A 595-TMDS261BPAGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
HDMI/DVI Switches
1 x 2:1
3.3 V
0 C
+ 70 C
SMD/SMT
TQFP-64
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Switches: 2 Switch
Pd - Power Dissipation: 780 mW
Product Type: Video Switch ICs
Propagation Delay Time: 800 ps
Series: TMDS261B
Factory Pack Quantity: 160
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Switch Voltage - Max: 3.3 V
Unit Weight: 274,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMDS261B Two-Port HDMI Switch

Texas Instruments TMDS261B two-port HDMI or DVI switch for High-Definition Digital TV allows up to two DVI or HDMI ports to be switched to a single display terminal. Four TMDS channels, one hot-plug detector, and a digital display control interface are supported on each port. Each TMDS channel supports signaling rates up to 3 Gbps to allow 1080p resolution in 16-bit color depth. The TI TMDS261B two-port HDMI switch provides an adaptive equalizer for different ranges of cable lengths. The equalizer automatically compensates for ISI loss of an HDMI / DVI cable for up to 20 dB at 3 Gbps. The Texas Instruments TMDS261B is not intended for source-side applications such as external switch boxes.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,84 € 3,84 €
3,12 € 31,20 €
2,87 € 71,75 €
2,49 € 249,00 €
2,39 € 597,50 €
2,36 € 1 132,80 €
2,26 € 2 531,20 €
2,22 € 5 683,20 €
2,21 € 11 315,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,53 €
Min:
1

Similar Product

Texas Instruments TMDS261BPAGR
Texas Instruments
Video Switch ICs 2 to 1 HDMI switch A 595-TMDS261BPAG A 5 A 595-TMDS261BPAG