TMDS442PNP

Texas Instruments
595-TMDS442PNP
TMDS442PNP

Mfr.:

Description:
Video Switch ICs 4-to-2 DVI/HDMI Sw A 595-TMDS442PNPR A 5 A 595-TMDS442PNPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
HDMI/DVI Switches
1 x 4:2
3.3 V
0 C
+ 70 C
SMD/SMT
HTQFP-128
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Switches: 4 Switch
Pd - Power Dissipation: 1.431 W
Product Type: Video Switch ICs
Propagation Delay Time: 800 ps
Series: TMDS442
Factory Pack Quantity: 90
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 496,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,68 € 8,68 €
6,78 € 67,80 €
5,81 € 145,25 €
5,73 € 515,70 €
5,50 € 1 485,00 €
5,46 € 4 914,00 €
2 700 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,63 €
Min:
1

Similar Product

Texas Instruments TMDS442PNPR
Texas Instruments
Video Switch ICs 4-to-2 DVI/HDMI Sw P wr I/O Exp A 595-TM A 595-TMDS442PNP