TMDSHSECDOCK-AM263

Texas Instruments
595-TMDSHSECDOCAM263
TMDSHSECDOCK-AM263

Mfr.:

Description:
Daughter Cards & OEM Boards AM263X CONTROL CARD DOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Daughter Cards & OEM Boards
RoHS:  
HSEC Dock and Breakout Boards
Sitara AM263x controlCARD
Brand: Texas Instruments
Dimensions: 199.61 mm x 95.62 mm
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Daughter Cards & OEM Boards
Series: TMDSHSECDOCK-AM263
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMDSHSECDOCK-AM263 AM263x-CC Evaluation Module

Texas Instruments TMDSHSECDOCK-AM263 AM263x-CC Evaluation Module (EVM) is a High-Speed Edge Card (HSEC) dock for TMDSCNCD263 (AM263x controlCARD) and TMDSCNCD263P (AM263Px controlCARD) to break out key I/O and hardware peripherals. This board shows the features of the MCU+ SDK on AM263x and AM263Px for customers in the evaluation and development phase. In addition to the features of the TMDSHSECDOCK, this board has hardware support for additional AM263x and AM263Px family features such as CAN/LIN, GPMC (AM263x ONLY), TRACE, and JTAG. The Texas Instruments TMDSHSECDOCK-AM263 includes an onboard 64Mb PSRAM device with an additional footprint to install other supported memories.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
140,87 € 140,87 €