TMP103BYFFR

Texas Instruments
595-TMP103BYFFR
TMP103BYFFR

Mfr.:

Description:
Board Mount Temperature Sensors Digital Temperature Sensor A 595-TMP103B A 595-TMP103BYFFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
DSBGA-4
2-Wire, I2C, SMBus
1.4 V
3.6 V
Local
8 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 3 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP103
Factory Pack Quantity: 3000
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Digital Temperature Sensor
Unit Weight: 0,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 194

Stock:
194
Can Dispatch Immediately
On Order:
27 000
Expected 04/01/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,772 € 3,86 €
0,718 € 7,18 €
0,605 € 30,25 €
0,562 € 56,20 €
0,475 € 237,50 €
0,447 € 447,00 €
0,422 € 844,00 €
Full Reel (Order in multiples of 3000)
0,407 € 1 221,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,25 €
Min:
1

Similar Product

Texas Instruments TMP103BYFFT
Texas Instruments
Board Mount Temperature Sensors Digital Temperature Sensor
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.