TMP117MAIYBGR

Texas Instruments
595-TMP117MAIYBGR
TMP117MAIYBGR

Mfr.:

Description:
Board Mount Temperature Sensors 0.1 C digital temper ature sensor 48-bit A 595-TMP117MAIYBGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.1 C
0 C
+ 85 C
DSBGA-6
2-Wire, I2C, SMBus
1.8 V
5.5 V
Local
16 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 3.5 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP117
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Digital Temperature Sensor
Unit Weight: 1,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP117 High-Precision Digital Temperature Sensor

Texas Instruments TMP117 High-Precision Digital Temperature Sensor is designed to meet ASTM E1112 and ISO 80601 requirements for electronic patient thermometers. The TMP117 provides a 16-bit temperature result with a resolution of 0.0078°C and an accuracy of up to ±0.1°C across the temperature range of -20°C to 50°C with no calibration. The TMP117 has an interface that is I2C and SMBus™-compatible, programmable alert functionality, and the device can support up to four devices on a single bus. Integrated EEPROM is included for device programming with an additional 48-bit memory available for general use.

In Stock: 5 580

Stock:
5 580 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,18 € 2,18 €
1,94 € 9,70 €
1,75 € 17,50 €
1,67 € 83,50 €
1,60 € 160,00 €
1,46 € 730,00 €
1,39 € 1 390,00 €
1,33 € 2 660,00 €
Full Reel (Order in multiples of 3000)
1,33 € 3 990,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,07 €
Min:
1

Similar Product

Texas Instruments TMP117MAIYBGT
Texas Instruments
Board Mount Temperature Sensors 0.1 C digital temperature sensor, 48-bit EEPROM, PT100/PT1000 RTD replacement 6-DSBGA 0 to 85
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.