TMP236AQDBZTQ1

Texas Instruments
595-TMP236AQDBZTQ1
TMP236AQDBZTQ1

Mfr.:

Description:
Board Mount Temperature Sensors Automotive grade, +/-0.5 C analog output temperature sensor with 19.5 mV/ C gain 3-SOT-23 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 2.5 C
- 10 C
+ 125 C
SOT-23-3
3.1 V
5.5 V
Local
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 10 uA
Output Current: 500 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP236
Factory Pack Quantity: 250
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 9,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5 729

Stock:
5 729 Can Dispatch Immediately
Quantities greater than 5729 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,834 € 0,83 €
0,734 € 3,67 €
0,652 € 6,52 €
0,622 € 31,10 €
0,561 € 56,10 €
Full Reel (Order in multiples of 250)
0,561 € 140,25 €
0,531 € 265,50 €
0,501 € 501,00 €
0,471 € 942,00 €
0,456 € 2 280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TMP236AQDBZRQ1
Texas Instruments
Board Mount Temperature Sensors Automotive grade +/ -0.5C analog output A 595-TMP236AQDBZTQ1