TMP303BDRLT

Texas Instruments
595-TMP303BDRLT
TMP303BDRLT

Mfr.:

Description:
Board Mount Temperature Sensors Low Pwr,1C,1.4V Temp Range Monitor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.2 C
- 40 C
+ 125 C
SOT-5X3
GPIO
1.4 V
3.6 V
Local
No Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Temperature Window Comparators
Product Type: Board Mount Temperature Sensor ICs
Series: TMP303
Factory Pack Quantity: 250
Subcategory: Sensors
Type: Temperature Monitor
Unit Weight: 3,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Temperature Range Monitors: TMP303

Texas Instruments Temperature Range Monitors: TMP303 offers design flexibility through its extra-small footprint (SOT563), low power (5µA max), and low supply voltage capability (as low as 1.4V). The TI TMP303 requires no additional components for operation and can function independently of microprocessors and MCUs. The TI TMP303 is ideal for various applications, including cell phone handsets, portable media players, consumer electronics, servers, power-supply systems, DC-DC modules, and more.

In Stock: 360

Stock:
360 Can Dispatch Immediately
Quantities greater than 360 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,998 € 1,00 €
0,946 € 9,46 €
0,869 € 21,73 €
0,808 € 80,80 €
Full Reel (Order in multiples of 250)
0,78 € 195,00 €
0,748 € 374,00 €
0,734 € 734,00 €
0,712 € 1 780,00 €
0,70 € 3 500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,16 €
Min:
1

Similar Product

Texas Instruments TMP303BDRLR
Texas Instruments
Board Mount Temperature Sensors Low Pwr 1C 1.4V Temp Range Monitor A 595 A 595-TMP303BDRLT