TMP390A3DRLR

Texas Instruments
595-TMP390A3DRLR
TMP390A3DRLR

Mfr.:

Description:
Board Mount Temperature Sensors Ultra-small dual-ch annel (hot & cold tr A 595-TMP390A3DRLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 3.5 C
- 55 C
+ 130 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Thermostats
Product Type: Board Mount Temperature Sensor ICs
Series: TMP390
Factory Pack Quantity: 4000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP390/TMP390-Q1 Programmable Temperature Switches

Texas Instruments TMP390/TMP390-Q1 Resistor-Programmable Temperature Switches are ultra-low power, dual-channel, resistor-programmable temperature switches. These switches enable protection and detection of system thermal events from –50°C to 130°C. The TMP390/TMP390-Q1 offers independent over-temperature (hot) and under-temperature (cold) detection. The trip temperatures (TTRIP) and thermal hysteresis (THYST) options are programmed by two E96-series (1%) standard decade value resistors on the SETA and SETB pins. Each resistor can range from 1.05KΩ to 909KΩ, representing one of 48 unique values.

In Stock: 639

Stock:
639
Can Dispatch Immediately
On Order:
3 800
Expected 03/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,48 € 2,40 €
0,425 € 4,25 €
0,404 € 20,20 €
0,385 € 38,50 €
0,347 € 173,50 €
0,326 € 326,00 €
0,302 € 604,00 €
Full Reel (Order in multiples of 4000)
0,284 € 1 136,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,06 €
Min:
1

Similar Product

Texas Instruments TMP390A3DRLT
Texas Instruments
Board Mount Temperature Sensors Ultra-small, dual-channel (hot & cold trip), 0.5-uA, resistor-programmable temperature switch 6-SOT-5X3 -55 to 130
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.