TMP431ADGKT

Texas Instruments
595-TMP431ADGKT
TMP431ADGKT

Mfr.:

Description:
Board Mount Temperature Sensors Rem & Local Temp Sensor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
VSSOP-8
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local, Remote
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Output Current: 6 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP431
Factory Pack Quantity: 250
Subcategory: Sensors
Temperature Threshold: 85 C
Type: Temperature Sensor
Unit Weight: 29,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5 975

Stock:
5 975 Can Dispatch Immediately
Quantities greater than 5975 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,76 € 1,76 €
1,49 € 7,45 €
1,38 € 13,80 €
1,16 € 58,00 €
1,08 € 108,00 €
Full Reel (Order in multiples of 250)
1,08 € 270,00 €
0,903 € 451,50 €
0,869 € 869,00 €
0,829 € 1 658,00 €
0,803 € 4 015,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,23 €
Min:
1

Similar Product

Texas Instruments TMP431ADGKR
Texas Instruments
Board Mount Temperature Sensors Rem & Local Temp Sen sor A 595-TMP431ADG A 595-TMP431ADGKT