TMP451AIDQFR

Texas Instruments
595-TMP451AIDQFR
TMP451AIDQFR

Mfr.:

Description:
Board Mount Temperature Sensors Remote & Local Temp Sensor A 595-TMP451A A 595-TMP451AIDQFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
WSON-8
2-Wire, I2C, SMBus
1.7 V
3.6 V
Local, Remote
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 300 uA
Output Current: 1 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP451
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 6,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP451/TMP451-Q1 Remote/Local Temperature Sensors

Texas Instruments TMP451/TMP451-Q1 Remote and Local Temperature Sensors are high-accuracy, low-power remote temperature sensor monitors with a built-in local temperature sensor. The remote temperature sensors are typically low-cost discrete NPN or PNP transistors, or substrate thermal transistors. They can also be diodes that are integral parts of microprocessors, microcontrollers, or FPGAs. The temperature is represented as a 12-bit digital code for both the local and remote sensors, giving a resolution of 0.0625°C. The temperature accuracy is ±1°C (maximum) in the typical operating range for the local and the remote temperature sensors. The two-wire serial interface accepts the SMBus communication protocol.

In Stock: 6 223

Stock:
6 223 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,39 € 6,95 €
1,25 € 12,50 €
1,20 € 60,00 €
1,14 € 114,00 €
1,02 € 510,00 €
0,989 € 989,00 €
0,937 € 1 874,00 €
Full Reel (Order in multiples of 3000)
0,903 € 2 709,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,14 €
Min:
1

Similar Product

Texas Instruments TMP451AIDQFT
Texas Instruments
Board Mount Temperature Sensors Remote & Local Temp Sensor
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.