TMP4719DGSR

Texas Instruments
595-TMP4719DGSR
TMP4719DGSR

Mfr.:

Description:
Board Mount Temperature Sensors Dual remote and loca l 1.2V logic-compat

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
- 40 C
+ 125 C
VSSOP-10
I2C
1.62 V
5.5 V
Local, Remote
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Temperature Sensor
Product Type: Board Mount Temperature Sensor ICs
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: High Accuracy Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP4719 High-Accuracy Temperature Sensors

The Texas Instruments TMP4719 High-Accuracy Temperature Sensors feature one local integrated sensor and two remote temperature sensor channels, which can be connected to diode-connected transistors to replace traditional thermistors or thermocouples. The remote channels can also be connected to a substrate thermal transistor or diode integrated into microprocessors, microcontrollers, or FPGAs to monitor the IC's die temperature.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,19 € 1,19 €
1,01 € 5,05 €
0,929 € 9,29 €
0,783 € 39,15 €
0,728 € 72,80 €
0,614 € 307,00 €
0,574 € 574,00 €
0,543 € 1 086,00 €
Full Reel (Order in multiples of 3000)
0,524 € 1 572,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.