TMP6131DECR

Texas Instruments
595-TMP6131DECR
TMP6131DECR

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors 1% 10-kohm linear t hermistor in 0402 0 A 595-TMP6131DECT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
TMP61
10 kOhms
1 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Current Rating: 400 uA
Height: 0.5 mm
Length: 1.05 mm
Package/Case: X1SON-2
Product Type: PTC Thermistors
Factory Pack Quantity: 10000
Subcategory: Thermistors
Temperature Coefficient: 6400 PPM/C
Type: PTC
Width: 0.65 mm
Voltage Rating DC: 5.5 VDC
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMP61/TMP61-Q1 Silicon Linear Thermistors

Texas Instruments TMP61/TMP61-Q1 Silicon Linear Thermistors have a linear positive temperature coefficient (PTC) that results in a uniform, consistent temperature coefficient resistance (TCR) across a wide operating temperature range. These devices are designed for temperature measurement, protection, compensation, and control systems. Compared to traditional NTC thermistors, the TMP61/TMP61-Q1 offers enhanced linearity and consistent sensitivity across the entire temperature range. These devices also have robust performance due to the device's immunity to environmental variation and built-in fail-safe behavior at high temperatures. These devices are currently available in a 2-pin, surface-mount, 0402 footprint-compatible X1SON package and a 2-pin, through-hole, mini-sized transistor-outline TO-92S package. The Texas Instruments TMP61-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 19 278

Stock:
19 278 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,138 € 0,14 €
0,123 € 1,23 €
0,108 € 2,70 €
0,102 € 10,20 €
0,091 € 45,50 €
0,087 € 87,00 €
0,078 € 390,00 €
Full Reel (Order in multiples of 10000)
0,077 € 770,00 €
0,074 € 1 480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.