TMS320C25FNL

Texas Instruments
595-TMS320C25FNL
TMS320C25FNL

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Digital Signal Proc A 595-TMS320C25FNLR A 595-TMS320C25FNLR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
C25x
1 Core
40 MHz
PLCC-68
8 kB
1.0625 kB
5 V
TMS320C25
SMD/SMT
0 C
+ 70 C
Tube
Brand: Texas Instruments
Data Bus Width: 16 bit
Instruction Type: Fixed Point
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 18
Subcategory: Embedded Processors & Controllers
Unit Weight: 4,870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310035
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,26 € 63,26 €
49,16 € 491,60 €
48,94 € 880,92 €
46,76 € 5 050,08 €