TMS320C6205DZWT200

595-S320C6205DZWT200
TMS320C6205DZWT200

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processor 288-NFBGA 0 to 90

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DSPs
C62x
1 Core
200 MHz
BGA-288
512 kB
512 kB
16 kB
16 kB
1.5 V
TMS320C6205
SMD/SMT
0 C
+ 90 C
Tray
Brand: Texas Instruments
Instruction Type: Fixed Point
Interface Type: SPI
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: SDRAM
Factory Pack Quantity: 90
Subcategory: Embedded Processors & Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMS320C6205 Digital Signal Processors (DSPs)

Texas Instruments TMS320C6205 Digital Signal Processors (DSPs) are composed of the fixed-point DSP generation in the TMS320C6000™ DSP platform. The TMS320C6205 is based on the high-performance, advanced VelociTI™ very-long-instruction-word (VLIW) architecture developed by TI, making the TMS320C6205 an excellent choice for multichannel and multifunction applications. With a performance of up to 1600 million instructions per second (MIPS) at a clock rate of 200MHz, the TMS320C6205 offers cost-effective solutions to high-performance DSP-programming challenges. The TMS320C6205 DSP possesses the operational flexibility of high-speed controllers and the numerical capability of array processors. This processor has 32 general-purpose registers of 32-bit word length and eight highly independent functional units. The eight functional units provide six arithmetic logic units (ALUs) for a high degree of parallelism and two 16-bit multipliers for a 32-bit result. The Texas Instruments TMS320C6205 can produce two multiply-accumulates (MACs) per cycle for a total of 400 million MACs per second (MMACS). The TMS320C6205 DSP also has application-specific hardware logic, on-chip memory, and additional on-chip peripherals.

Availability

Stock: