TMS320C6670AXCYP2

595-MS320C6670AXCYP2
TMS320C6670AXCYP2

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Multicore Fixed & Fl oating-Pt SOC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DSPs
C66x
4 Core
1 GHz, 1.2 GHz
FCBGA-841
4 x 32 kB
4 x 32 kB
900 mV to 1.1 V
TMS320C6670
SMD/SMT
- 40 C
+ 100 C
Tray
Brand: Texas Instruments
Data Bus Width: 8 bit/16 bit/32 bit
Instruction Type: Fixed/Floating Point
MMACS: 153000 MMACS
Moisture Sensitive: Yes
Number of I/Os: 16 I/O
Number of Timers/Counters: 8 Timer
Product Type: Digital Signal Processors & Controllers - DSP, DSC
Factory Pack Quantity: 44
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.1 V
Supply Voltage - Min: 900 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: