TMUX1101DBVR

Texas Instruments
595-TMUX1101DBVR
TMUX1101DBVR

Mfr.:

Description:
Analogue Switch ICs 3-pA on-state leakag e current 5-V 1:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
1 x SPST
4.9 Ohms
1.08 V
5.5 V
- 40 C
+ 125 C
TMUX1101
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 1 uA
Supply Type: Single Supply
Unit Weight: 31,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUX1101/TMUX1102 Precision Analog Switches

Texas Instruments TMUX1101/TMUX1102 Precision Analog Switches are complementary metal-oxide semiconductor (CMOS) single-pole, single-throw (SPST) switches. A wide operating supply of 1.08V to 5.5V allows for use in a broad array of applications, from medical equipment to industrial systems. These devices support bidirectional analog and digital signals on the source (S) and drain (D) pins ranging from GND to VDD. The logic control input (SEL) has 1.8V logic-compatible thresholds, ensuring both TTL and CMOS logic compatibility when operating within the valid supply voltage range. The switch of the Texas Instruments TMUX1101 is turned on when SEL is Logic 1, while TMUX1102 is turned on when SEL is Logic 0. Fail-safe logic circuitry allows voltages on the SEL pin to be applied before the supply pin, protecting the device from potential damage.

In Stock: 10 914

Stock:
10 914 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,84 € 1,84 €
1,37 € 13,70 €
1,25 € 31,25 €
1,12 € 112,00 €
1,05 € 262,50 €
1,01 € 1 010,00 €
Full Reel (Order in multiples of 3000)
0,937 € 2 811,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.