TMUX1204DGSR

Texas Instruments
595-TMUX1204DGSR
TMUX1204DGSR

Mfr.:

Description:
Multiplexer Switch ICs 5-V 4:1 1-channel ge neral-purpose ana

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX1204
Multiplexers
SMD/SMT
MSOP-10
1 Channel
1 x 4:1
1.08 V
5.5 V
9 Ohms
20 ns
20 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 1.08 V to 5.5 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 2 uA
Supply Type: Single Supply
Switch Voltage - Max: 5.5 V
Unit Weight: 32,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 371

Stock:
2 371
Can Dispatch Immediately
On Order:
7 500
Expected 11/08/2026
17 500
TBD
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,40 € 4,00 €
0,359 € 8,98 €
0,314 € 31,40 €
0,292 € 73,00 €
0,28 € 140,00 €
0,274 € 274,00 €
Full Reel (Order in multiples of 2500)
0,256 € 640,00 €
0,249 € 1 245,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.