TMUX131RMGR

Texas Instruments
595-TMUX131RMGR
TMUX131RMGR

Mfr.:

Description:
Multiplexer Switch ICs Low capacitance 3.6 -V 3:1 2-channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX131
Multiplexers
SMD/SMT
WQFN-12
2 Channel
2 x 3:1
2.5 V
4.3 V
7 Ohms
100 us
100 us
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Bandwidth: 6.5 GHz
Brand: Texas Instruments
Operating Supply Voltage: 2.5 V to 4.3 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 50 ps
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMUX131 3:1 2-Channel Multiplexer

Texas Instruments TMUX131 3:1 2-Channel Multiplexer is a high-performance bi-directional 2-channel 3:1 multiplexer that supports differential and single-ended signals. The TMUX131 is an analog passive multiplexer with power-off protection that forces I/O pins to be in high-impedance mode when power is not on the VDD pin. The select pins of the TMUX131 are compatible with 1.8V and 3.3V control logic. This feature allows them to be directly interfaced with the general-purpose I/O (GPIO) from low-voltage processors. This feature and the device's low on-resistance and on-capacitance make the TMUX131 an excellent device for supporting switching a wide range of analog signals and digital communication protocol standards, including high-speed standards such as I3C. The Texas Instruments TMUX131 comes in a small 12-pin VQFN package with only 1.8mm × 1.8mm in size, which makes it useful when the PCB area is limited.

In Stock: 237

Stock:
237
Can Dispatch Immediately
On Order:
6 000
Expected 03/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 260
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,803 € 8,03 €
0,727 € 18,18 €
0,643 € 64,30 €
0,603 € 150,75 €
Full Reel (Order in multiples of 3000)
0,603 € 1 809,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.