TMUX4053DYYR

Texas Instruments
595-TMUX4053DYYR
TMUX4053DYYR

Mfr.:

Description:
Multiplexer Switch ICs +/-12-V 2:1 3-chan n el multiplexer with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX4053
Multiplexers
SMD/SMT
TSOT-23-16
3 Channel
5 V
24 V
- 12 V
12 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 850 MHz
Brand: Texas Instruments
Dual Supply Voltage: ±12 V
Off Isolation - Typ: - 95 dB
Operating Supply Voltage: 5 V to 24 V
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMUX405x/TMUX405x-Q1 Multiplexers

Texas Instruments TMUX405x / TMUX405x-Q1 Single-Channel Multiplexers are general-purpose, complementary metal-oxide semiconductor (CMOS) multiplexers (MUX). The TMUX4051 / TMUX4051-Q1 is an 8:1, 1-channel multiplexer, the TMUX4052 / TMUX4052-Q1 is a 4:1, 2-channel multiplexer, and the TMUX4053 / TMUX4053-Q1 is 2:1, 3-channel switch. TI TMUX405x / TMUX405x-Q1 multiplexers implement a single supply (5V to 24V), dual supplies (up to ±12V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The wide supply voltage range enables both types to be used in various applications, from battery testers to appliances. The modules support bidirectional analog signals on the source (Sx) and drain (Dx) pins ranging from VSS to VDD. All logic inputs have 1.8V logic-compatible thresholds, securing TTL and CMOS logic compatibility when operating with an accurate supply voltage. The TMUX405x-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 882

Stock:
882
Can Dispatch Immediately
On Order:
3 000
Expected 06/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,507 € 0,51 €
0,356 € 3,56 €
0,319 € 7,98 €
0,278 € 27,80 €
0,258 € 64,50 €
0,247 € 123,50 €
0,242 € 242,00 €
Full Reel (Order in multiples of 3000)
0,23 € 690,00 €
0,218 € 1 308,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.