TMUX5411DYYR

Texas Instruments
595-TMUX5411DYYR
TMUX5411DYYR

Mfr.:

Description:
Multiplexer Switch ICs 50V 21? RON 1:1 (S P ST) 4 channel swit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
Multiplexer Switch
SMD/SMT
SOT-23-THIN-16
4 Channel
SPST
4.5 V
50 V
- 4.5 V, 4.5 V
- 25 V, 25 V
26 Ohms
275 ns
115 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Bandwidth: 430 MHz
Brand: Texas Instruments
Dual Supply Voltage: - 25 V to - 4.5 V, 4.5 V to 25 V
Off Isolation - Typ: - 100 dB
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 400 ps
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 140 uA
Supply Type: Single Supply, Dual Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TMUX541x 4-Channel (SPST) Switches

Texas Instruments TMUX541x 4-Channel (SPST) Switches are general-purpose, complementary metal-oxide semiconductor (CMOS) switch devices with four independently selectable 1:1, single-pole, single-throw (SPST) switch channels. The devices work with dual supplies (±4.5V to ±25V), a single supply (4.5V to 50V), or asymmetric supplies (such as VDD = 37.5V, VSS = –12.5V). The TMUX541x supports bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins ranging from VSS to VDD.

In Stock: 280

Stock:
280 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,62 € 1,62 €
1,19 € 11,90 €
1,08 € 27,00 €
0,963 € 96,30 €
0,912 € 228,00 €
0,877 € 438,50 €
Full Reel (Order in multiples of 3000)
0,877 € 2 631,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.