TMUX7212MPWR

Texas Instruments
595-TMUX7212MPWR
TMUX7212MPWR

Mfr.:

Description:
Multiplexer Switch ICs 44V low RON 1:1 (S P ST) four-channel pr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX7212M
Precision Switches
SMD/SMT
TSSOP-16
4 Channel
4.5 V
44 V
4.5 V
22 V
4 Ohms
- 55 C
+ 125 C
Brand: Texas Instruments
Dual Supply Voltage: 4.5 V to 22 V
Off Isolation - Typ: - 70 dB
Operating Supply Voltage: 4.5 V to 44 V
Pd - Power Dissipation: 700 mW
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 270 ps
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Current - Max: 80 uA
Supply Type: Single Supply, Dual Supply
Switch Voltage - Max: 44 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,82 € 22 050,00 €