TMUX7308FRRPR

Texas Instruments
595-TMUX7308FRRPR
TMUX7308FRRPR

Mfr.:

Description:
Multiplexer Switch ICs +/-60-V fault-protec ted 8:1 one-channe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
TMUX7308F
Reel
Brand: Texas Instruments
Product Type: Multiplexer Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390020
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
TMUX7308F/TMUX7309F Analog Multiplexers

Texas Instruments TMUX7308F/TMUX7309F Analog Multiplexers are complementary metal-oxide semiconductor (CMOS) analog multiplexers in 8:1 (single-ended) and 4:1 (differential) configurations. The devices work well with a single supply (8V to 44V), dual supplies (±5V to ±22V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The overvoltage protection is available in powered and powered-off conditions, making the TMUX7308F and TMUX7309F devices suitable for applications where power supply sequencing is not precisely controlled.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
2,85 € 8 550,00 €