TMUX7411FRRPR

Texas Instruments
595-TMUX7411FRRPR
TMUX7411FRRPR

Mfr.:

Description:
Analogue Switch ICs +/-60-V fault-protec ted 1:1 (SPST) four

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
WQFN-16
4 Channel
11 Ohms
8 V
44 V
5 V
22 V
680 ns
100 ns
- 40 C
+ 125 C
TMUX7411F
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dual Supply Voltage: 5 V to 22 V
Number of Switches: 4
Pd - Power Dissipation: 1.6 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 500 uA
Supply Type: Single Supply, Dual Supply
Switch Continuous Current: 150 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUX741xF SPST Four-Channel Switches

Texas Instruments TMUX741xF SPST Four-Channel Switches are complementary metal-oxide semiconductor (CMOS) analog switches in 1:1 (SPST), 4-channel configurations. The devices work well with dual supplies (±5V to ±22V), a single supply (8V to 44V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The overvoltage protection is available in powered and powered-off conditions, making the TMUX741xF devices suitable for applications where power supply sequencing is not precisely controlled.

In Stock: 424

Stock:
424 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,09 € 6,09 €
4,64 € 46,40 €
4,27 € 106,75 €
3,88 € 388,00 €
3,73 € 932,50 €
3,67 € 1 835,00 €
3,66 € 3 660,00 €
Full Reel (Order in multiples of 3000)
3,22 € 9 660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.