TPA2005D1DGNR

Texas Instruments
595-TPA2005D1DGNR
TPA2005D1DGNR

Mfr.:

Description:
Audio Amplifiers Mono Fully Diff Filt er-Free Class-D A 5 A 595-TPA2005D1DGN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
1.4 W
0.2 %
MSOP-PowerPad-8
8 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA2005D1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA2005D1EVM
Input Type: Differential
Number of Channels: 1 Channel
Operating Supply Current: 2.8 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 24,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12 704

Stock:
12 704 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,729 € 7,29 €
0,66 € 16,50 €
0,582 € 58,20 €
0,546 € 136,50 €
0,524 € 262,00 €
0,513 € 513,00 €
Full Reel (Order in multiples of 2500)
0,485 € 1 212,50 €
0,484 € 2 420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,28 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,41 €
Min:
1

Similar Product

Texas Instruments TPA2005D1DGN
Texas Instruments
Audio Amplifiers Mono Fully Diff Filt er-Free Class-D A 5 A 595-TPA2005D1DGNR