TPA2012D2RTJR

Texas Instruments
595-TPA2012D2RTJR
TPA2012D2RTJR

Mfr.:

Description:
Audio Amplifiers 2.1W Stereo Class-D Aud Power Amplifier A 595-TPA2012D2RTJT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-D
2.1 W
0.14 %
QFN-20
4 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA2012D2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA2012D2EVM
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 6 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Part # Aliases: HPA01081RTJR
Unit Weight: 38,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 58

Stock:
58
Can Dispatch Immediately
On Order:
3 000
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,29 € 1,29 €
0,946 € 9,46 €
0,851 € 21,28 €
0,754 € 75,40 €
0,709 € 177,25 €
0,681 € 340,50 €
0,673 € 673,00 €
Full Reel (Order in multiples of 3000)
0,63 € 1 890,00 €
0,616 € 3 696,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,75 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,88 €
Min:
1

Similar Product

Texas Instruments TPA2012D2RTJT
Texas Instruments
Audio Amplifiers 2.1W Stereo Class-D Aud Power Amplifier A 595-TPA2012D2RTJR