TPA2015D1YZHR

Texas Instruments
595-TPA2015D1YZHR
TPA2015D1YZHR

Mfr.:

Description:
Audio Amplifiers 2W Class-D Audio Amp A 595-TPA2015D1YZHT A 595-TPA2015D1YZHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
2 W
0.07 %
DSBGA-16
8 Ohms
2.3 V
5.2 V
- 40 C
+ 85 C
SMD/SMT
TPA2015D1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA2015D1YZHEVM
Gain: 20 dB
Number of Channels: 1 Channel
Operating Supply Current: 1.7 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: 1-Channel Mono
Unit Weight: 4,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA2015D1 2W Class-D Audio Amplifiers

Texas Instruments TPA2015D1 2W Class-D Audio Amplifiers offer high efficiency with battery-tracking SpeakerGuard™ AGC technology and an integrated adaptive boost converter that improves efficiency at low output power. The TPA2015D1 drives up to 2W into an 8Ω speaker (6% THD) and has an 85% typical efficiency to extend battery life when playing audio. The built-in boost converter develops a 5.5V supply voltage for the TPA2015D1 amplifier, supplying a louder audio output than a stand-alone amplifier directly connected to the battery. The SpeakerGuard AGC adjusts the Class-D gain to limit battery current and prevent heavy clipping.

In Stock: 3 751

Stock:
3 751 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,722 € 0,72 €
0,648 € 6,48 €
0,584 € 14,60 €
0,513 € 51,30 €
0,48 € 120,00 €
0,46 € 230,00 €
0,445 € 445,00 €
Full Reel (Order in multiples of 3000)
0,384 € 1 152,00 €
0,382 € 2 292,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,26 €
Min:
1

Similar Product

Texas Instruments TPA2015D1YZHT
Texas Instruments
Audio Amplifiers 2W Class-D Audio Amp A 595-TPA2015D1YZHR A 595-TPA2015D1YZHR