TPA2026D2YZHT

Texas Instruments
595-TPA2026D2YZHT
TPA2026D2YZHT

Mfr.:

Description:
Audio Amplifiers 3.2W/Ch Stereo Smart Gain Class-D Aud Am A 595-TPA2026D2YZHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
3.2 W
10 %
DSBGA-16
8 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA2026D2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Differential
Number of Channels: 2 Channel
Operating Supply Current: 3.7 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: Differential
Unit Weight: 5,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA2026D2 Class-D Audio Amplifier

The Texas Instruments TPA2026D2 stereo, filter-free Class-D audio power amplifier features volume control, dynamic range compression (DRC), and automatic gain control (AGC). The TI TPA2062D2 audio amplifier offers fast AGC start-up time of 5 ms programmable DRC / AGC parameters. The fast start-up time and small package size of the TI TPA2062D2 make it an ideal choice for cellular handsets, PDAs, and other portable applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,37 € 2,37 €
1,77 € 17,70 €
1,62 € 40,50 €
1,44 € 144,00 €
Full Reel (Order in multiples of 250)
1,39 € 347,50 €
1,27 € 635,00 €
1,25 € 1 250,00 €
1,23 € 3 075,00 €
1,21 € 6 050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,79 €
Min:
1

Similar Product

Texas Instruments TPA2026D2YZHR
Texas Instruments
Audio Amplifiers 3.2W/Ch Stereo Smart Gain Class-D Aud Am A 595-TPA2026D2YZHT