TPA3124D2PWP

Texas Instruments
595-TPA3124D2PWP
TPA3124D2PWP

Mfr.:

Description:
Audio Amplifiers 15W Stereo Class-D A ud Pwr Amp A 595-TP A 595-TPA3124D2PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-D
15 W
0.04 %
HTSSOP-24
4 Ohms
10 V
26 V
- 40 C
+ 85 C
SMD/SMT
TPA3124D2
Tube
Brand: Texas Instruments
Development Kit: TPA3124D2EVM
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 60
Subcategory: Audio ICs
Supply Type: Dual
Type: 2-Channel Stereo
Unit Weight: 98,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 236

Stock:
236 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,38 € 5,38 €
4,13 € 41,30 €
3,82 € 95,50 €
3,46 € 415,20 €
3,29 € 987,00 €
3,20 € 1 728,00 €
3,16 € 3 223,20 €
3,12 € 7 862,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,40 €
Min:
1

Similar Product

Texas Instruments TPA3124D2PWPR
Texas Instruments
Audio Amplifiers 15W Stereo Class-D A ud Pwr Amp A 595-TP A 595-TPA3124D2PWP