TPA3144D2PWP

Texas Instruments
595-TPA3144D2PWP
TPA3144D2PWP

Mfr.:

Description:
Audio Amplifiers 6-W stereo 12-W mon o 4.5- to 14.4-V a A A 595-TPA3144D2PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-D
6 W
0.06 %
HTSSOP-28
8 Ohms
4.5 V
14.4 V
- 40 C
+ 85 C
SMD/SMT
TPA3144D2
Tube
Brand: Texas Instruments
Gain: 36 dB
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 35 mA
Output Current: 3.1 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 50
Subcategory: Audio ICs
Supply Type: Single
Type: 2-Channel Stereo
Vos - Input Offset Voltage: 1.5 mV
Unit Weight: 113,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPA3144D2 Class-D Audio Amplifier

Texas Instruments TPA3144D2 Class-D Audio Amplifier is an efficient, Class-D audio power amplifier for driving bridged-tied stereo speakers at up to 6W at 6Ω or 8Ω (per channel). This amplifier uses Advanced EMI Suppression Technology with Spread Spectrum Control and a 1SPW modulation scheme. TPA3144D2 is fully protected against shorts and overload. It also includes SpeakerGuard™ speaker protection circuitry with an adjustable Automatic Gain Limit (AGL), an adjustable power limiter, and a DC detection circuit for protection of the connected speakers. The AGL allows adjustment of the maximum output voltage without signal clipping for enhanced speaker protection and audio quality.

In Stock: 336

Stock:
336 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,85 € 1,85 €
1,38 € 13,80 €
1,17 € 58,50 €
1,11 € 111,00 €
1,08 € 270,00 €
1,05 € 1 050,00 €
1,02 € 5 100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,49 €
Min:
1

Similar Product

Texas Instruments TPA3144D2PWPR
Texas Instruments
Audio Amplifiers 6-W stereo 12-W mon o 4.5- to 14.4-V a A A 595-TPA3144D2PWP